38929 | Wiha

Interchangeable blade, 20 Nm, hexagon, 13 mm, L 136 mm, 82 g, 38929

Order No.: 11L7868
EAN: 4010995389291
MPN:
38929
283794 13,0 x 136 mm / 20 Nm max.
Series: 283794
38929 Wiha Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6604 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
10 pcs.
14.0896 €
*incl. VAT plus shipping costs
Subject to prior sale

Interchangeable electric blade, 38929, Wiha

The interchangeable blade electric enables controlled fastening and loosening of screws. The insulated interchangeable blade is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.

Technical specifications
Filter Property Value
Product type interchangeable blade
Torque range 20 Nm
Peak type hexagon
Size 13 mm
ESD protection No
Length 136 mm
Weight 82 g
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant