45529 | Wiha
VDE tool backpack, electrician, 41 pieces, Wiha, 45529
NCNR (non cancelable / non returnable)
Tool backpack electric, 45529, Wiha
The electrician's backpack from Wiha is the perfect solution and allows limitless freedom with its protected design. The sophisticated compartment system ensures clearly structured organization and easy removal of the tools. When the backpack is open 1/3 it additionally offers practical quick access options. The total of 77 storage and 30 flexible attachment possibilities allow individualised configuration options with additional tools and accessories.
The robust base tray of the backpack with its stable foothold makes sure that the backpack has a firm stand when open. In addition, it comes in handy in wet and dirty work environments thanks to its robust material. Moreover, the tool backpack is not only your workshop on the go but also a mobile office. A laptop and office compartment allows the secure and clean storage of your laptop, cell phone and documents, separate from the tools.
| Filter | Property | Value |
|---|---|---|
| Product type | tool backpack | |
| Version | electrician | |
| Contents | 41 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82060000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |