45528 | Wiha

VDE tool backpack, electrician, 27 pieces, Wiha, 45528

Order No.: 11L7912
EAN: 4010995455286
MPN:
45528
9300-30602 Tool Backpack electric II
Series: 9300
45528 Wiha Toolsets Image 1
45528 Wiha Toolsets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
565.25 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
565.25 € *
Price list
Quantity
Price per unit*
1 pcs.
565.25 €
3 pcs.
510.51 €
*incl. VAT plus shipping costs
Subject to prior sale

Tool backpack electric, 45528, Wiha

The electrician's backpack from Wiha is the perfect solution and allows limitless freedom with its protected design. The sophisticated compartment system ensures clearly structured organization and easy removal of the tools. When the backpack is open 1/3 it additionally offers practical quick access options. The total of 77 storage and 30 flexible attachment possibilities allow individualised configuration options with additional tools and accessories.

The robust base tray of the backpack with its stable foothold makes sure that the backpack has a firm stand when open. In addition, it comes in handy in wet and dirty work environments thanks to its robust material. Moreover, the tool backpack is not only your workshop on the go but also a mobile office. A laptop and office compartment allows the secure and clean storage of your laptop, cell phone and documents, separate from the tools.

Technical specifications
Filter Property Value
Product type tool backpack
Version electrician
Contents 27 pieces
ESD protection No
1000V Insulated Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 82060000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant