Z55016002 | Wiha
Stripping pliers, 10 mm², cable Ø 5 mm, L 160 mm, 187 g, Z55016002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5957 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.60 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5957 €
5 pcs.
27.1677 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Cable cross-section | 10 mm² | |
| Cable Diameter | 5 mm | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 187 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |