10397 | Wiha

Bit, T15, TORX, L 110 mm, 10397

Order No.: 11L7838
EAN: 4010995337278
MPN:
10397
7045Z T15 x 110 mm
Series: 7045Z
10397 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.64 € *
Price list
Quantity
Price per unit*
5 pcs.
9.1273 €
10 pcs.
8.2110 €
*incl. VAT plus shipping costs
Subject to prior sale

Professional Bit, 10397, Wiha

Professional Bit 90 x 7 x 6 mm.

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T15
Peak type TORX
Length 110 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant