10396 | Wiha
Bit, T10, TORX, L 150 mm, 10396
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.12 € *
Price list
Quantity
Price per unit*
5 pcs.
10.4244 €
10 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional Bit, 10396, Wiha
Professional Bit 90 x 7 x 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10 | |
| Peak type | TORX | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |