10141 | Wiha
Soft-face hammer, 360 mm, 1100 g, 10141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.1470 € *
Available: 1 pcs.
Total Price:
49.15 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1470 €
5 pcs.
44.2323 €
*incl. VAT plus shipping costs
Subject to prior sale
Soft-faced hammer, 10141, Wiha
Soft-faced hammer "Safety" medium soft with hickory wooden handle, round hammer face.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft-face hammer | |
| Length | 360 mm | |
| Weight | 1100 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 82052000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |