10140 | Wiha
Soft-face hammer, 325 mm, 640 g, 10140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.23 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2252 €
5 pcs.
29.0003 €
*incl. VAT plus shipping costs
Subject to prior sale
Soft-faced hammer, 10140, Wiha
Soft-faced hammer "Safety" medium soft with hickory wooden handle, round hammer face.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft-face hammer | |
| Length | 325 mm | |
| Weight | 640 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 82052000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |