45959 | Wiha
Crimping pliers for non-insulated cable lugs, 0.1-16 mm², AWG 26-6, Wiha 45959
Order No.: 11L7937
EAN: 4010995459598
MPN:
45959
Z 62 0 06 Typ 004 Professional electric
Series: Z 62 0 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.7500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
148.75 € *
Price list
Quantity
Price per unit*
1 pcs.
148.7500 €
3 pcs.
134.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp tool, 45959, Wiha
Crimp tool for wire-end sleeves. The crimping pliers with trapezoid pressing from Wiha can eliminate unnecessary waste of cable and wire-end sleeves. It has a crimping range from 0.75 to 16.0 mm², which covers a large part of all possible applications. The high crimping quality results from the automatically adjusted pressure force and the option of interrupting the crimping process manually by an emergency release function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Suitable for | non-insulated cable lugs | |
| Crimping Range (mm²) | 0.1-16 mm² | |
| Crimping Range (AWG) | AWG 26-6 | |
| Length | 220 mm | |
| Weight | 525 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |