45958 | Wiha
Crimping pliers for non-insulated faston plugs, 0.5-6.0 mm², AWG 24-10, Wiha 45958
Order No.: 11L7936
EAN: 4010995459581
MPN:
45958
Z 62 0 06 Typ 003 Professional electric
Series: Z 62 0 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.7500 € *
Available: 1 pcs.
Total Price:
148.75 € *
Price list
Quantity
Price per unit*
1 pcs.
148.7500 €
3 pcs.
134.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp tool, 45958, Wiha
Crimp tool for wire-end sleeves. The crimping pliers with trapezoid pressing from Wiha can eliminate unnecessary waste of cable and wire-end sleeves. It has a crimping range from 0.75 to 16.0 mm², which covers a large part of all possible applications. The high crimping quality results from the automatically adjusted pressure force and the option of interrupting the crimping process manually by an emergency release function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Suitable for | non-insulated faston plugs | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 24-10 | |
| Length | 220 mm | |
| Weight | 525 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |