45955 | Wiha

Crimping pliers for wire end ferrules, 0.75-16 mm², AWG 19-6, Wiha 45955

Order No.: 11L7934
EAN: 4010995459550
MPN:
45955
Z 62 0 06 Typ 001 Professional electric
Series: Z 62 0 06
45955 Wiha Crimping and Cable Lug Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
148.7500 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
148.75 € *
Price list
Quantity
Price per unit*
1 pcs.
148.7500 €
3 pcs.
134.0416 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp tool, 45955, Wiha

Crimp tool for wire-end sleeves. The crimping pliers with trapezoid pressing from Wiha can eliminate unnecessary waste of cable and wire-end sleeves. It has a crimping range from 0.75 to 16.0 mm², which covers a large part of all possible applications. The high crimping quality results from the automatically adjusted pressure force and the option of interrupting the crimping process manually by an emergency release function.

Technical specifications
Filter Property Value
Suitable for wire end ferrules
Crimping Range (mm²) 0.75-16 mm²
Crimping Range (AWG) AWG 19-6
Length 220 mm
Weight 531 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes