647 110 75 | Werma
Permanent light element, Ø 70 mm, red, 24 V AC/DC, IP65, 647 110 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.437 € *
Available: 13 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent/blinking light | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 V AC/DC | |
| Rated current | 80 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |