645 870 75 | Werma
Siren element, 50 Hz, 105 dB, 24 V AC/DC, 40 mA, black, 645 870 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.7872 € *
Standard delivery time from the manufacturer is: 1 Week
Acoustic Signal Transmitter, 645 870 75, Werma
Siren element contin/altern. 24VAC/DC BK
FEATURES
- Audible signal element with 2 tones to choose from
- Continuous tone und alternating tone are adjustable via dip switch
- Suitable for modular signal towers KombiSIGN 71 and KombiSIGN 72 in ClassicLOOK
- Order the required terminal element separately please
Technical Data
- Resonant frequency: 3.000 Hz
- Colour: black
- Sound pressure level: 105 dB
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | siren element | |
| Frequency | 50 Hz | |
| Sound pressure level | 105 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 40 mA | |
| Installation diameter | 70 mm | |
| Colour | black | |
| Resonance frequency | 3000 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |