2540550000 | Weidmüller
Plug, 0.6 x 3.5 mm for terminal block, 2540550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5656 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
10 pcs.
13.6017 €
50 pcs.
12.7449 €
100 pcs.
11.9952 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 2540550000, Weidmüller
The product range includes preassembled connectors from 1 to 10 poles and the possibility of an individual assembly. This ensures maximum flexibility for every application. The customized accessories increase the safety and protection against environmental influences.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 0.6 x 3.5 mm | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |