2540470000 | Weidmüller

Plug, 0.6 x 3.5 mm for terminal block, 2540470000

Order No.: 51P6786
EAN: 4050118552584
MPN:
2540470000
APG 4/2
Series: A-Reihe
2540470000 Weidmüller Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1416 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.9274 €
50 pcs.
2.7251 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 2540470000, Weidmüller

The product range includes preassembled connectors from 1 to 10 poles and the possibility of an individual assembly. This ensures maximum flexibility for every application. The customized accessories increase the safety and protection against environmental influences.

Technical specifications
Filter Property Value
Product type plug
Version 0.6 x 3.5 mm
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No