2898130000 | Weidmüller

Terminal block, push-in connection, 1.5 mm², 4 pole, 17.5 A, 6 kV, blue, 2898130000

Order No.: 51P6446
EAN: 4064675903222
MPN:
2898130000
APGTB 1.5 FT 4C/4 BL
Series: A-Reihe
2898130000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3447 €
50 pcs.
1.2614 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2898130000, Weidmüller

Plug-in terminal, PUSH IN, blue, 1.5 mm², 17.5 A, number of connections: 4, number of layers: 1, TS 35.

Technical specifications
Filter Property Value
Version terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 33.5 mm
Width 3.5 mm
Height 80 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes