2482170000 | Weidmüller

Terminal block, push-in connection, 1.5 mm², 2 pole, 17.5 A, 6 kV, blue, 2482170000

Order No.: 51P6406
EAN: 4050118494235
MPN:
2482170000
APGTB 1.5 FT 2C/1 BL
Series: A-Reihe
2482170000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
50 pcs.
0.8687 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2482170000, Weidmüller

Plug-in terminal, PUSH IN, blue, 1.5 mm², 17.5 A, number of connections: 2, number of layers: 1, TS 35.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 33.5 mm
Width 3.5 mm
Height 55 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes