2862830000 | Weidmüller

Through terminal block, push-in connection, 16 mm², 76 A, orange, 2862830000

Order No.: 51P5849
EAN: 4064675592808
MPN:
2862830000
A2C 16 OR
Series: A-Reihe
2862830000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9512 €
50 pcs.
2.7370 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2862830000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 16 mm²
AWG cross-section AWG 18 to 4
Rated current 76 A
Rated Voltage 1000 V
Degree of soiling 3
Length 51.5 mm
Width 12 mm
Height 80.5 mm
Connection push-in connection
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No