2494100000 | Weidmüller

Through terminal block, push-in connection, 16 mm², 76 A, 8 kV, blue, 2494100000

Order No.: 51P5845
EAN: 4050118504101
MPN:
2494100000
A2C 16 BL
Series: A-Reihe
2494100000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0345 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8084 €
50 pcs.
2.6061 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2494100000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 16 mm²
AWG cross-section AWG 18 to 4
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 1000 V
Degree of soiling 3
Length 51.5 mm
Width 12 mm
Height 80.5 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No