2819950000 | Weidmüller

Through terminal block, push-in connection, 10 mm², 57 A, 8 kV, yellow, 2819950000

Order No.: 51P6005
EAN: 4064675344278
MPN:
2819950000
A3C 10 YL
Series: A-Reihe
2819950000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2721 €
50 pcs.
3.9746 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2819950000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Cable cross-section 10 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Degree of soiling 3
Length 51.5 mm
Width 10 mm
Height 102 mm
Connection push-in connection
Colour yellow
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes