2674980000 | Weidmüller

Through terminal block, push-in connection, 10 mm², 57 A, 8 kV, blue, 2674980000

Order No.: 51P6004
EAN: 4050118817430
MPN:
2674980000
A3C 10 DL BL
Series: A-Reihe
2674980000 Weidmüller Series Terminals Image 1
2674980000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.1174 €
50 pcs.
3.8556 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2674980000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 3
Cable cross-section 10 mm²
AWG cross-section AWG 20 to 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 1000 V
Length 51.5 mm
Width 10 mm
Height 51.5 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes