2742060000 | Weidmüller

Through terminal block, push-in connection, 35 mm², 125 A, 8 kV, dark beige, 2742060000

Order No.: 51P5931
EAN: 4064675002352
MPN:
2742060000
A2C 35 DL
Series: A-Reihe
2742060000 Weidmüller Series Terminals Image 1
2742060000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0448 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.5688 €
50 pcs.
6.1523 €
100 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2742060000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 35 mm²
AWG cross-section AWG 12 to 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 71.5 mm
Width 16 mm
Height 101.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No