2552090000 | Weidmüller
Through terminal block, push-in connection, 35 mm², 1 pole, 125 A, 8 kV, blue, 2552090000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7592 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.3070 €
50 pcs.
5.9024 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 2552090000, Weidmüller
Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 35 mm² | |
| AWG cross-section | AWG 12 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 71.5 mm | |
| Width | 16 mm | |
| Height | 101.5 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |