2694080000 | Weidmüller
Through terminal block, push-in connection, 95 mm², 232 A, 8 kV, black/yellow, 2694080000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7500 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7500 €
10 pcs.
27.8936 €
25 pcs.
26.2514 €
50 pcs.
24.7996 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 2694080000, Weidmüller
Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 95 mm² | |
| AWG cross-section | AWG 4 to 3/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 232 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 90 mm | |
| Width | 25 mm | |
| Height | 101.5 mm | |
| Connection | push-in connection | |
| Colour | black/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |