2694060000 | Weidmüller

Through terminal block, push-in connection, 95 mm², 232 A, 8 kV, dark beige, 2694060000

Order No.: 51P5979
EAN: 4032248395484
MPN:
2694060000
A2C 95/120
Series: A-Reihe
2694060000 Weidmüller Series Terminals Image 1
2694060000 Weidmüller Series Terminals Image 2
2694060000 Weidmüller Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.3339 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
28.33 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3339 €
10 pcs.
26.5608 €
25 pcs.
25.0019 €
50 pcs.
23.6096 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2694060000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Cable cross-section 95 mm²
AWG cross-section AWG 4 to 3/0
Rated surge voltage 8 kV
Rated current 232 A
Rated Voltage 1000 V
Degree of soiling 3
Length 90 mm
Width 25 mm
Height 101.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes