2552180000 | Weidmüller

Through terminal block, push-in connection, 35 mm², 4 pole, 125 A, 8 kV, dark beige, 2552180000

Order No.: 51P5922
EAN: 4050118628210
MPN:
2552180000
A2C 35 3FT-FE DM
Series: A-Reihe
2552180000 Weidmüller Series Terminals Image 1
2552180000 Weidmüller Series Terminals Image 2
2552180000 Weidmüller Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3942 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
26.39 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3942 €
10 pcs.
24.7401 €
25 pcs.
23.2883 €
50 pcs.
21.9912 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2552180000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 8
Pin number 4 pole
Cable cross-section 35 mm²
AWG cross-section AWG 12 to 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 71.5 mm
Width 64 mm
Height 135 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No