2551540000 | Weidmüller

Through terminal block, push-in connection, 35 mm², 5 pole, 125 A, 8 kV, dark beige, 2551540000

Order No.: 51P5927
EAN: 4050118695977
MPN:
2551540000
A2C 35 3FT-N-PE
Series: A-Reihe
2551540000 Weidmüller Series Terminals Image 1
2551540000 Weidmüller Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3787 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
35.38 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3787 €
10 pcs.
33.1653 €
25 pcs.
31.2256 €
50 pcs.
29.4882 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 2551540000, Weidmüller

Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands mechanical forces, tin-coated copper ensures optimum conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 10
Pin number 5 pole
Cable cross-section 35 mm²
AWG cross-section AWG 12 to 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 71.5 mm
Width 80 mm
Height 101.5 mm
Connection push-in connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No