2482230000 | Weidmüller
Terminal block, push-in connection, 1.5 mm², 3 pole, 6 kV, green/yellow, 2482230000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1769 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
10 pcs.
3.8794 €
50 pcs.
3.6295 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in terminal, 2482230000, Weidmüller
Plug-in terminal, PUSH IN, Green/yellow, 1.5 mm², 0 A, number of connections: 3, number of layers: 1, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 33.5 mm | |
| Width | 3.5 mm | |
| Height | 62 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |