2482220000 | Weidmüller

Terminal block, push-in connection, 1.5 mm², 2 pole, 6 kV, green/yellow, 2482220000

Order No.: 51P6592
EAN: 4050118493931
MPN:
2482220000
APGTB 1.5 PE 2C/1
Series: A-Reihe
2482220000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1178 €
50 pcs.
2.9036 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in terminal, 2482220000, Weidmüller

Plug-in terminal, PUSH IN, Green/yellow, 1.5 mm², 0 A, number of connections: 2, number of layers: 1, TS 35.

Technical specifications
Filter Property Value
Version terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated Voltage 500 V
Degree of soiling 3
Length 33.5 mm
Width 3.5 mm
Height 55 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes