9457960500 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 9457960500

Order No.: 52P3206
EAN: 4032248229741
MPN:
9457960500
SAIV-M12BW-4-5.0U
Series: SAI
9457960500 Weidmüller Sensor-Actuator Cables Image 1
9457960500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5017 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.50 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5017 €
10 pcs.
24.3355 €
25 pcs.
23.2883 €
50 pcs.
22.0150 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 9457960500, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15