1898240100 | Weidmüller

Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 1 m, PUR, black, 1.5 A, 1898240100

Order No.: 52P2534
EAN: 4050118591743
MPN:
1898240100
SAIL-M12BW-12-1.0U
Series: SAI
1898240100 Weidmüller Sensor-Actuator Cables Image 1
1898240100 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.0213 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
36.02 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0213 €
5 pcs.
34.3791 €
10 pcs.
32.8797 €
25 pcs.
31.0947 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1898240100, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 12 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP65/IP66
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes