1927331000 | Weidmüller

Sensor actuator cable, M8, poles 4, pin, male, angled to open end, 10m

Order No.: 52P0434
EAN: 4032248563333
MPN:
1927331000
SAIL-M8W-4-10V
Series: SAI
1927331000 Weidmüller Sensor-Actuator Cables Image 1
1927331000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.9420 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9420 €
10 pcs.
24.7520 €
25 pcs.
23.6810 €
50 pcs.
22.3839 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1927331000, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No