1857561000 | Weidmüller

Sensor actuator cable, M8, poles 4, pin, male, angled to open end, 10m

Order No.: 52P0433
EAN: 4032248575879
MPN:
1857561000
SAIL-M8W-4-10U
Series: SAI
1857561000 Weidmüller Sensor-Actuator Cables Image 1
1857561000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2260 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
30.23 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2260 €
10 pcs.
28.8575 €
25 pcs.
27.5961 €
50 pcs.
26.0848 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1857561000, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No