1865870100 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1 m, PUR, black, 2 A, 1865870100

Order No.: 52P3392
EAN: 4050118613278
MPN:
1865870100
SAIL-M12BG-8-1.0U
Series: SAI
1865870100 Weidmüller Sensor-Actuator Cables Image 1
1865870100 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.3565 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.36 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3565 €
10 pcs.
29.9285 €
25 pcs.
28.6314 €
50 pcs.
27.0606 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1865870100, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No