1465880500 | Weidmüller

Sensor actuator cable, M8, poles 4, socket, female, straight to open end, 5m

Order No.: 52P0482
EAN: 4050118191837
MPN:
1465880500
SAIP-M8BG-4-5.0V
Series: SAI
1465880500 Weidmüller Sensor-Actuator Cables Image 1
1465880500 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8020 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8020 €
10 pcs.
17.6239 €
25 pcs.
16.5886 €
50 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1465880500, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes