1382991000 | Weidmüller

Sensor actuator cable, M8, poles 4, socket, female, straight to open end, 10m

Order No.: 52P0477
EAN: 4050118274264
MPN:
1382991000
SAIP-M8BG-4-10U
Series: SAI
1382991000 Weidmüller Sensor-Actuator Cables Image 1
1382991000 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.2260 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
30.23 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2260 €
10 pcs.
28.8575 €
25 pcs.
27.5961 €
50 pcs.
26.0848 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1382991000, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes