2865360000 | Weidmüller

Pin header, 12 pole, pitch 7.62 mm, angled, green, 2865360000

Order No.: 50P0537
EAN: 4064675600855
MPN:
2865360000
SL 7.62/12/90B 3.2SN GN BX
2865360000 Weidmüller PCB Connection Systems Image 1
2865360000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.9032 €
50 pcs.
3.6414 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2865360000, Weidmüller

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 7.62 mm, Number of poles: 12, 90°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes