2865330000 | Weidmüller

Pin header, 9 pole, pitch 7.62 mm, angled, green, 2865330000

Order No.: 50P0530
EAN: 4064675600824
MPN:
2865330000
SL 7.62/09/90B 3.2SN GN BX
2865330000 Weidmüller PCB Connection Systems Image 1
2865330000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9274 €
50 pcs.
2.7370 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2865330000, Weidmüller

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 7.62 mm, Number of poles: 9, 90°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 800 V
Rated current 18.5 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes