2865300000 | Weidmüller

Pin header, 12 pole, pitch 7.62 mm, straight, green, 2865300000

Order No.: 50P0535
EAN: 4064675600794
MPN:
2865300000
SL 7.62/12/180B 3.2SN GN BX
2865300000 Weidmüller PCB Connection Systems Image 1
2865300000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0936 €
50 pcs.
3.8199 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2865300000, Weidmüller

PCB plug-in connector, THT solder connection, Cu-alloy, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking No
Rated voltage 800 V
Rated current 17 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes