2775050000 | Weidmüller
Pin header, 8 pole, pitch 7.62 mm, straight, green, 2775050000
Order No.: 50P0527
EAN: 4064675040064
MPN:
2775050000
SL 7.62/08/180B 3.2SN GN BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7251 €
50 pcs.
2.5466 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2775050000, Weidmüller
PCB plug-in connector, THT solder connection, Cu-alloy, Tinned, Pale green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 800 V | |
| Rated current | 17 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |