2797360000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, straight, orange, 2797360000
Order No.: 51P5480
EAN: 4064675256823
MPN:
2797360000
S2L 3.50/12/180RF 3.5SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.3554 €
50 pcs.
4.1055 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2797360000, Weidmüller
PCB plug-in connector, male header, Flange, THT solder connection, 3.50 mm, Number of poles: 16, 180°, Solder pin length (l): 3.5 mm, tinned, orange, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |