2797300000 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, straight, orange, 2797300000

Order No.: 51P5527
EAN: 4064675256700
MPN:
2797300000
S2L 3.50/18/180RF 3.5SN OR BX
2797300000 Weidmüller PCB Connection Systems Image 1
2797300000 Weidmüller PCB Connection Systems Image 2
2797300000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5347 €
50 pcs.
2.3800 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2797300000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.50 mm, Number of poles: 8, 180°, Solder pin length (l): 3.5 mm, tinned, orange, Box.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 125 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes