2720430000 | Weidmüller

Socket, 3 pole, pitch 7.62 mm, straight, black, 2720430000

Order No.: 50P0606
EAN: 4050118780949
MPN:
2720430000
BVDF 7.62HP/03/180SN BK BX
2720430000 Weidmüller PCB Connection Systems Image 1
2720430000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5315 € *
Available in 6 Days: 195 pcs. - if ordered today
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.4843 €
50 pcs.
8.8893 €
100 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2720430000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection push-in/tension spring connection
Orientation straight
contact surface tin-plated
Rated voltage 600 V
Rated current 46 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No