2719370000 | Weidmüller

Socket, 2 pole, pitch 7.62 mm, straight, black, 2719370000

Order No.: 50P0603
EAN: 4050118780932
MPN:
2719370000
BVDF 7.62HP/02/180SN BK BX
2719370000 Weidmüller PCB Connection Systems Image 1
2719370000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.3189 €
50 pcs.
5.9262 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2719370000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 7.62 mm
Connection push-in/tension spring connection
Orientation straight
contact surface tin-plated
Rated voltage 600 V
Rated current 46 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No