2662670000 | Weidmüller
Socket header, 2 pole, pitch 42.5 mm, angled, black, 2662670000
Order No.: 50P0817
EAN: 4050118675979
MPN:
2662670000
PB-CON 160 S/02/90RFSF AG BK BX CO
Series: OMNIMATE POWERBUS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8833 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
10 pcs.
22.8004 €
25 pcs.
21.8008 €
50 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 2662670000, Weidmüller
PCB plug-in connector, female header, Cable gland, Pitch in mm (P): 42.50 mm, Number of poles: 2, 90°, Box.
Features
- Future-proof design
- Simple device integration
- Simple plug-and-play solution – fast replacement of individual modules from a single device network
- Quick and easy installation without tools
- Safe locking of busbar connectors
- Touch-safe construction
- Ideal design of size and technical data for typical multiaxis servo amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 42.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 160 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |