2594720000 | Weidmüller

Socket header, 2 pole, pitch 42.5 mm, angled, black, 2594720000

Order No.: 50P0816
EAN: 4050118607109
MPN:
2594720000
PB-CON 160 S/02/90RFSF AG BK BX
2594720000 Weidmüller PCB Connection Systems Image 1
2594720000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3720 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3720 €
10 pcs.
21.3605 €
25 pcs.
20.4323 €
50 pcs.
19.3018 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2594720000, Weidmüller

PCB plug-in connector, female header, Cable gland, Pitch in mm (P): 42.50 mm, Number of poles: 2, 90°, Box.

Features

  • Future-proof design
  • Simple device integration
  • Simple plug-and-play solution – fast replacement of individual modules from a single device network
  • Quick and easy installation without tools
  • Safe locking of busbar connectors
  • Touch-safe construction
  • Ideal design of size and technical data for typical multiaxis servo amplifiers
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 42.5 mm
Connection solder connection
Orientation angled
contact surface silver-plated
Rated voltage 1 kV
Rated current 160 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes