2546120000 | Weidmüller
Pin header, 4 pole, pitch 7.62 mm, angled, black, 2546120000
Order No.: 50P1171
EAN: 4050118556162
MPN:
2546120000
SV-SMT 7.62HP/04/90G 2.6SN BK RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.4506 €
50 pcs.
4.1888 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 2546120000, Weidmüller
The OMNIMATE Power BV / SV 7.62HP is the middle class of the power connector systems. It has a large clamping capacity and high overload resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 41 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |