2546110000 | Weidmüller
Pin header, 3 pole, pitch 7.62 mm, angled, black, 2546110000
Order No.: 50P1150
EAN: 4050118556155
MPN:
2546110000
SV-SMT 7.62HP/03/90G 2.6SN BK RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.6057 €
50 pcs.
3.3915 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 2546110000, Weidmüller
The OMNIMATE Power BV / SV 7.62HP is the middle class of the power connector systems. It has a large clamping capacity and high overload resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 41 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |