2496200000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 2496200000

Order No.: 50P3919
EAN: 4050118506259
MPN:
2496200000
SL 5.08HC/03/180B 4.5SN OR BX
2496200000 Weidmüller PCB Connection Systems Image 1
2496200000 Weidmüller PCB Connection Systems Image 2
2496200000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8211 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2496200000, WEIDMÜLLER

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.08 mm, Number of poles: 3, 180°, Solder pin length (l): 4.5 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes