2445190000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, orange, 2445190000

Order No.: 50P4057
EAN: 4050118458503
MPN:
2445190000
SL 5.08HC/08/180B 4.5SN OR BX
2445190000 Weidmüller PCB Connection Systems Image 1
2445190000 Weidmüller PCB Connection Systems Image 2
2445190000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1063 €
50 pcs.
1.9635 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2445190000, WEIDMÜLLER

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.08 mm, Number of poles: 8, 180°, Solder pin length (l): 4.5 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes